
44-position, 2-row ZIF/LIF flexible flat cable connector with 3.5mm pitch. Features through-hole mounting and solder termination. Rated for 300V and 9A, with a contact material of CuSn and tin plating. Orange housing, UL94 V-0 flammability rating, and lead-free construction. Approvals include CSA and UR.
Sign in to ask questions about the Weidmuller 1633550000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1633550000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Height | 23.3mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 77mm |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Levels | 2 |
| Number of Poles | 44 |
| Number of Positions | 44 |
| Number of Positions Per Level | 22 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 24.7mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1633550000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
