
18-position, 2-row male board connector with right-angle solder termination. Features a 0.138-inch pitch and 8A current rating, with a 300V voltage rating. Housing is orange, made from UL94 V-0 rated material, and contact material is CuSn with tin plating. Through-hole mount design, lead-free and RoHS compliant. Approvals include CSA and UR.
Sign in to ask questions about the Weidmuller 1633650000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1633650000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Height | 23.3mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 32.9mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Levels | 2 |
| Number of Poles | 18 |
| Number of Positions | 18 |
| Number of Positions Per Level | 9 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 24.7mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1633650000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.