
20-position shrouded header with a 3.5mm pitch, featuring right-angle, through-hole solder termination. This two-row connector offers a 9A current rating and 300V voltage rating, with a maximum operating temperature of 100°C. Constructed with CuSn contacts and tin plating, it boasts UL94 V-0 flammability and IP10 ratings, ensuring reliable performance in demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1633890000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Height | 23.3mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Levels | 2 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Positions Per Level | 10 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 24.7mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1633890000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
