
38-position, 2-level, 90-degree flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 3.5mm pitch. Features tin-plated copper-tin contacts, through-hole mounting, and solder termination. Rated for 8A current and 300V voltage, with a maximum operating temperature of 100°C. Housing is orange, UL94 V-0 flammability rated, and the unit is RoHS compliant. Approvals include CSA and UR.
Checking distributor stock and pricing after the page loads.
Weidmuller 1633980000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Height | 23.3mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 82.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Levels | 2 |
| Number of Poles | 38 |
| Number of Positions | 38 |
| Number of Positions Per Level | 19 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 24.7mm |
| RoHS | Compliant |
