46-position, 2-level, 90-degree flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a 3.5mm pitch, copper alloy contacts with tin plating, and a 10A current rating. This through-hole mount connector operates at 300V and is housed in black, UL94 V-0 rated material. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Weidmuller 1634250000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 23.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 80.5mm |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Levels | 2 |
| Number of Positions | 46 |
| Number of Positions Per Level | 23 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLD |
| Termination | Solder |
| Voltage | 300V |
| Width | 24.7mm |
| RoHS | Compliant |
No datasheet is available for this part.