4-position, 2-row male header for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features a 3.5mm pitch and 90-degree through-hole mounting. Constructed with a copper alloy contact material with tin plating, rated for 10A and 300V. The black housing is UL94 V-0 flammability rated and lead-free.
Checking distributor stock and pricing after the page loads.
Weidmuller 1634270000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 23.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 8.4mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLD |
| Termination | Solder |
| Voltage | 300V |
| Width | 24.7mm |
| RoHS | Compliant |
No datasheet is available for this part.