Shrouded male header with 6 positions and 2 rows, featuring a 3.5mm pitch. This board-to-board connector offers a right-angle, through-hole solder termination and a current rating of 10A at 300V. Constructed with a copper alloy contact material and tin plating, it operates within a temperature range of -20°C to 100°C and boasts a UL94 V-0 flammability rating. The black housing is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1634280000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1634280000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 23.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Positions Per Level | 3 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 24.7mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1634280000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.