The Weidmuller Omnimate SL 7-position FFC/FPC connector features a black housing and is designed for through-hole mounting. It has a current rating of 15A and a voltage rating of 300V. The connector is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It is available in a package quantity of 50, packaged in bulk.
Weidmuller 1635320000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 13.2mm |
| RoHS | Compliant |
No datasheet is available for this part.