This 19-position through-hole header from Weidmuller features a black housing and tin-plated copper alloy contacts. It has a current rating of 15A and can withstand a maximum voltage of 300V. The header is made from lead-free materials and meets the UL94 V-0 flammability rating. It is available in a bulk packaging configuration with 20 units per package.
Weidmuller 1635440000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Levels | 1 |
| Number of Positions | 19 |
| Number of Positions Per Level | 19 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 13.2mm |
| RoHS | Compliant |
No datasheet is available for this part.