Eaton PIFT Protective devices PIFT0L331C155BMCE - 163574
Sign in to ask questions about the Weidmuller 163574 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 163574 technical specifications.
| Gender | Male |
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 163574 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.