
Feed-through terminal block with 2 positions and 2 rows, rated for 33A and 600V. Features a straight orientation and a terminal width of 6.1mm, accommodating wire gauges from 10AWG to 26AWG. Constructed with orange thermoplastic insulation, this component boasts a UL94 V-0 flammability rating and operates within a temperature range of -50°C to 120°C. It is lead-free, RoHS compliant, and holds IEC, CSA, CE, and UR approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1636830000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, UR |
| Color | Orange |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 43mm |
| Housing Color | Orange |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Current Rating | 33A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Terminal Width | 6.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1636830000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.