
10-position, 5mm pitch, straight, male terminal block with screw termination. Features copper alloy contacts with tin plating, rated for 300V and 10A, and a UL94 V-0 flammability rating. This free-hanging, cable-mount component has a 1-level, 1-row configuration with 10 circuits and 10 contacts. Operating temperature range is -50°C to 100°C, with IP20 protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1636970000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 26.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Width | 14.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1636970000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.