Board connector featuring 2 contacts in a single row, designed for free-hanging, cable mounting with a straight orientation. This female socket offers screw terminal termination, accepting wire gauges from 14AWG to 28AWG. It operates at 300V with a current rating of 12A and a maximum operating temperature of 100°C. Constructed with a copper alloy contact material plated in tin, the orange housing boasts UL94 V-0 flammability rating and IP20 protection.
Weidmuller 1638550000 technical specifications.
| Approvals | CSA |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 22.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1638550000 to view detailed technical specifications.
No datasheet is available for this part.