7-position, 1-level, straight cable mount terminal block with 3.5mm pitch. Features 8A current rating, 300V voltage rating, and screw termination. Constructed with copper alloy contacts plated in tin, housed in UL94 V-0 rated orange plastic. Supports wire gauges from 14AWG to 28AWG.
Weidmuller 1638600000 technical specifications.
| Approvals | CSA |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 22.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.