
Eight-position, single-row terminal block for cable mounting. Features 3.5mm pitch, straight orientation, and screw termination. Rated for 300V and 8A (12A rating), with a maximum operating temperature of 100°C. Constructed with copper alloy contacts and a UL94 V-0 flammability rated orange housing. Compliant with RoHS standards.
Weidmuller 1638610000 technical specifications.
| Approvals | CSA |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 8A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1638610000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.