
13-position, single-row, straight terminal block for cable mounting. Features 3.5mm pitch, 8A current rating, and 300V voltage rating. Constructed with copper alloy contacts plated in tin, housed in UL94 V-0 rated orange plastic. Supports wire gauges from 14AWG to 28AWG with screw termination.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 22.5mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 45.5mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Poles | 13 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |