
5-position, 1-level terminal block for cable mounting. Features a 3.5mm pitch and straight orientation with screw termination. Rated for 300V and 8A max current, with copper alloy contacts plated in tin. Housing is black, UL94 V-0 flammability rated, and operates from -25°C to 100°C. RoHS compliant and CSA approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1638810000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1638810000 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 22.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BL 3.5/90 |
| Termination | Screw |
| Voltage Rating | 300V |
| Width | 11.6mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1638810000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.