
Seven-position, single-row, straight cable mount terminal block featuring 3.5mm pitch and screw termination. This general terminal block offers 8A continuous current and a 300V voltage rating, with a maximum wire gauge of 28AWG and a minimum of 14AWG. Constructed with a copper alloy contact material plated in tin, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Dimensions include 22.5mm height, 24.5mm length, and 11.6mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1638830000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1638830000 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 22.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Mount | Free Hanging, Cable |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1638830000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.