9-position, 1-level terminal block with 3.5mm pitch, featuring straight orientation and screw termination. Rated for 300V and 8A (12A rating), this orange, UL94 V-0 rated component utilizes copper alloy contacts with tin plating. Designed for panel mounting and free-hanging applications, it accepts wire gauges from 14AWG to 28AWG and is lead-free and RoHS compliant.
Weidmuller 1639540000 technical specifications.
| Approvals | CSA |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 22.6mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 31.5mm |
| Mount | Free Hanging, Panel |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1639540000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.