This 11-position, single-row terminal block features a 3.5mm pitch and straight orientation, designed for screw termination. Rated for 300V and 8A (with a 12A rating), it offers a robust copper alloy contact with tin plating. The orange, UL94 V-0 rated housing ensures safety and durability, with a temperature range of -50°C to 100°C. Suitable for panel mounting and free-hanging applications, it accepts wire gauges from 14AWG to 28AWG and is CSA approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1639560000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 22.6mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 38.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Panel |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Levels | 1 |
| Number of Poles | 11 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1639560000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.