23-position, single-level terminal block with straight orientation and 3.5mm pitch. Features screw termination, copper alloy contacts with tin plating, and a 300V voltage rating. Rated for 8A current and supports wire gauges from 14AWG to 28AWG. Constructed with UL94 V-0 flammability rated, lead-free, orange housing. Mountable free-hanging or panel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1639680000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Height | 22.6mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 80.5mm |
| Mount | Free Hanging, Panel |
| Number of Circuits | 23 |
| Number of Contacts | 23 |
| Number of Levels | 1 |
| Number of Poles | 23 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1639680000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.