6-position, 3.5mm pitch terminal block with straight orientation, featuring screw termination and a 300V voltage rating. This black, UL94 V-0 rated component supports 8A current and is suitable for panel mounting or free-hanging applications. Constructed with tin-plated copper alloy contacts, it operates within a -50°C to 100°C temperature range and accommodates wire gauges from 14AWG to 28AWG. IP20 rated and RoHS compliant, this general terminal block is CSA approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1639740000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1639740000 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 22.6mm |
| Housing Color | Black |
| Length | 21mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Panel |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1639740000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.