
3-position, 3-pole, 1-row terminal block with 3.5mm pitch. Features screw termination for 14-28AWG wire, rated for 8A continuous current and 10A maximum, with a 300V voltage rating. Offers free-hanging or panel mount options with a straight orientation. Constructed with copper alloy contacts and an orange, UL94 V-0 rated housing, operating from -50°C to 100°C. This RoHS compliant component is IP20 rated and CSA approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1639940000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1639940000 technical specifications.
| Approvals | CSA |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 8A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 11.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1639940000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.