
4-position shrouded header with vertical orientation and 3.5mm pitch. Features 2 rows with 2 positions per level, utilizing CuSn contacts with tin plating. Rated for 8A current and 300V voltage, with a maximum operating temperature of 100°C. Housing is orange, UL94 V-0 flammability rated, and the component is lead-free and RoHS compliant. Mounting is through-hole with solder termination.
Weidmuller 1641110000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Height | 24.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 8.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1641110000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
