
44-position, 2-row vertical ZIF/LIF flexible flat cable connector with a 3.5mm pitch. Features a 300V voltage rating and 8A current rating, with tin-plated copper-tin contacts. This orange, through-hole mount terminal block header offers a maximum operating temperature of 100°C and is UL94 V-0 flammability rated. It is RoHS compliant and CSA/UR approved.
Weidmuller 1641340000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Height | 24.2mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 264mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Levels | 2 |
| Number of Poles | 44 |
| Number of Positions | 44 |
| Number of Positions Per Level | 22 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1641340000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
