12-position shrouded header, male, vertical orientation, with a 3.5mm pitch. Features 2 rows of 6 positions each, a 300V voltage rating, and a 10A current rating. Constructed with copper alloy contacts plated in tin, housed in black UL94 V-0 rated material. Designed for through-hole mounting with solder termination, operating between -20°C and 100°C.
Checking distributor stock and pricing after the page loads.
Weidmuller 1641750000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 24.2mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 2 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 22mm |
| RoHS | Compliant |
No datasheet is available for this part.