4-position shrouded header with a 3.5mm pitch, designed for board-to-board applications. Features right-angle, through-hole mounting with a solder termination. Offers a 300V voltage rating and 8A current rating, with contacts made of CuSn and plated with tin. Housing is orange, UL94 V-0 flammability rated, and the component is lead-free and RoHS compliant.
Weidmuller 1642240000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Height | 22mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 8.4mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SLD |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 24.2mm |
| RoHS | Compliant |
No datasheet is available for this part.