40-position, 2-row ZIF/LIF connector with 3.5mm pitch, designed for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features through-hole mounting and solder termination, rated for 300V and 9A current. Constructed with CuSn contacts plated in tin, housed in UL94 V-0 rated orange material. Operating temperature range from -50°C to 100°C, with CSA and UR approvals.
Sign in to ask questions about the Weidmuller 1642330000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1642330000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Height | 22mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 71.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Levels | 2 |
| Number of Poles | 40 |
| Number of Positions | 40 |
| Number of Positions Per Level | 20 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 24.2mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1642330000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.