
Shrouded header with 12 positions and 2 levels, featuring a 3.5mm pitch. This right-angle, through-hole mounted component offers 12 poles and 6 positions per level, with a solder termination and tin-plated copper-tin contacts. Rated for 8A current and 300V voltage, it operates within a -50°C to 100°C temperature range and boasts UL94 V-0 flammability. The orange housing is lead-free and RoHS compliant, with CSA and UR approvals.
Weidmuller 1642390000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Height | 22mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 71.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 2 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Ratings | IP10 |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 24.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
