The Omnimate SL 23-position through-hole header is a 23-contact header with a current rating of 10A and a voltage rating of 300V. It is made from copper alloy with a tin plating and is lead-free. The header has a flammability rating of UL94 V-0 and is RoHS compliant. It is available in a bulk packaging with 20 pieces per package.
Checking distributor stock and pricing after the page loads.
Weidmuller 1644250000 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 10.7mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Levels | 1 |
| Number of Positions | 23 |
| Number of Positions Per Level | 23 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate SL |
| Termination | Solder |
| Voltage | 300V |
| Width | 13.1mm |
| RoHS | Compliant |
No datasheet is available for this part.