
Four-position, straight, cable mount terminal block with 5.08mm pitch. Features screw termination, copper alloy contacts with tin plating, and a 10A current rating. Operates within a -50°C to 100°C temperature range, with a 300V voltage rating. Housing is orange, UL94 V-0 flammability rated, and IP20 protected. Suitable for wire gauges from 12AWG to 26AWG.
Weidmuller 1644750000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 14A |
| Flammability Rating | UL94 V-0 |
| Height | 26.8mm |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 23.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1644750000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
