Six-position, 5.08mm pitch terminal block for cable mounting. Features straight orientation, screw termination, and a 14A current rating at 300V. Constructed with copper alloy contacts and a UL94 V-0 rated orange housing, operating between -50°C and 100°C. This lead-free, RoHS compliant component supports wire gauges from 12AWG to 26AWG and holds CSA and UR approvals.
Weidmuller 1644770000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 14A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 12 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 23.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1644770000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.