11-position, single-row, right-angle PCB terminal block with 5.08mm pitch. Features screw termination for 12-28AWG wire, rated for 300V and 15A. Constructed with a copper alloy contact material with tin plating, housed in black UL94 V-0 rated plastic. Designed for free-hanging cable mounting.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 15.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 57.9mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | Omnimate SLS |
| Termination | Screw |
| Voltage | 300V |
| Width | 22.3mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |