
2-position, 1-row female header with 5.08mm pitch for board-to-board applications. Features tin-plated copper alloy contacts, a black UL94 V-0 rated housing, and a 300V voltage rating. Designed for through-hole mounting with solder termination, this component offers a 15A current rating and operates within a -20°C to 100°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1646250000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1646250000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
