The Weidmuller 1646640000 is a white polyamide connector accessory with a length of 15mm and a width of 5mm. It meets the UL94 V-2 flammability rating and is manufactured with lead-free materials. This accessory is packaged in a roll and is not designed for radiation hardening applications. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1646640000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | Polyamide |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ZS |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1646640000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.