
PCB plug-in connector, female header with 16 positions and 16 poles, featuring a vertical orientation and THT solder connection. This connector utilizes a 5.08mm pitch and offers a current rating of 20A with a voltage rating of 300V. Constructed with a copper alloy contact material and tin plating, it operates within a temperature range of -50°C to 100°C and boasts a UL94 V-0 flammability rating. Approvals include CSA and UR, with RoHS compliance confirmed.
Checking distributor stock and pricing after the page loads.
Weidmuller 1648930000 technical specifications.
| Approvals | CSA, UR |
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Omnimate BL |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |