
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Sign in to ask questions about the Weidmuller 1650360000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1650360000 technical specifications.
| Approvals | IEC, CSA, CE, UR |
| Color | Blue |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 17.45mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 12.9mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Levels | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Voltage Rating | 4kV |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1650360000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.