
This 8-pin Rockstar HD rectangular connector features a copper alloy contact material and a crimp termination. It has a current rating of 10A and a voltage rating of 250V. The connector is RoHS compliant and meets the flammability rating of UL94 V-0. It is available in bulk packaging and is approved by CSA, VDE, and cURus.
Sign in to ask questions about the Weidmuller 1650590000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1650590000 technical specifications.
| Approvals | CSA, VDE, cURus |
| Contact Material | Copper Alloy |
| Contact Type | HD |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 34mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Rockstar® HD |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1650590000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
