
Rack and Panel Connector, 10 Contact(s), Female, Socket, ROHS COMPLIANT
Sign in to ask questions about the Weidmuller 1650620000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1650620000 technical specifications.
| Approvals | CSA |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 31.1mm |
| Lead Free | Lead Free |
| Length | 56.6mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Rockstar® HA |
| Termination | Screw |
| Voltage Rating | 250V |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1650620000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
