
The 25-Pin Female Rockstar HD Panel Mount Connector is a high-current connector with a contact type of HD and a current rating of 10A. It has a flammability rating of UL94 V-0 and is made of copper alloy. The connector is lead-free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in bulk packaging and features a crimp termination.
Sign in to ask questions about the Weidmuller 1650820000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1650820000 technical specifications.
| Contact Type | HD |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 33.8mm |
| Lead Free | Lead Free |
| Length | 73mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 25 |
| Number of Poles | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Rockstar® HD |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1650820000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.