The Rockstar HDD connector features 72 poles and is rated for 250V and 10A. It has a copper alloy construction and is lead free. The connector is packaged in bulk and is approved by CSA and UL for flammability and safety. It has a operating temperature range of -40°C to 125°C.
Weidmuller 1651190000 technical specifications.
| Approvals | CSA, UR |
| Contact Type | HD |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 33mm |
| Lead Free | Lead Free |
| Length | 84.5mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 72 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Rockstar® HDD |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1651190000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.