
This cable mount contact is made from copper alloy with a silver plating. It has a diameter of 3.5mm and a length of 25mm. The contact is designed for use in applications where a lead-free material is required, and it meets the standards for CSA and cURus approvals. The contact is packaged individually and is suitable for use with wire gauges ranging from 22AWG to 26AWG.
Sign in to ask questions about the Weidmuller 1651520000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1651520000 technical specifications.
| Approvals | CSA, cURus |
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Diameter | 3.5mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Material | Copper Alloy |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Rockstar® ConCept |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1651520000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.