
This cable mount contact is made from copper alloy with a silver plating. It has a diameter of 3.5mm and is terminated with a crimp connection. The contact is designed for use in applications where a lead-free material is required. It is not RoHS compliant. The contact is available in bulk packaging.
Sign in to ask questions about the Weidmuller 1651550000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1651550000 technical specifications.
| Approvals | CSA, cURus |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Diameter | 3.5mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 25mm |
| Material | Copper Alloy |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Rockstar® ConCept |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1651550000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.