This Rockstar ConCept cable mount contact is made from copper alloy and features a crimp termination. It has a diameter of 3.5mm and a length of 25mm. The contact is lead free and RoHS compliant. It is designed for use with 14AWG wire and is suitable for applications where a cable mount contact is required.
Sign in to ask questions about the Weidmuller 1651560000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1651560000 technical specifications.
| Package/Case | 100 |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Diameter | 3.5mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 25mm |
| Material | Copper Alloy |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Rockstar® ConCept |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1651560000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.