
Contact F Crimp ST Cable Mount 20AWG
Sign in to ask questions about the Weidmuller 1651580000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1651580000 technical specifications.
| Approvals | CSA, cURus |
| Package/Case | 100 |
| Contact Material | Copper |
| Contact Plating | Silver |
| Diameter | 3.5mm |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Copper Alloy |
| Mount | Socket |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Rockstar® HDC HD |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1651580000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
