Contact SKT Crimp ST Cable Mount 16AWG
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1651700000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, cURus |
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Diameter | 3.5mm |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Material | Copper Alloy |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Rockstar® ConCept |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1651700000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.