
This Grey Aluminum backshell is designed for use with connectors and interconnects, offering a water-resistant and dust-tight rating of IP65. It measures 52.8mm in height, 65.5mm in length, and 36.5mm in width. The backshell is made from lead-free materials and features a Grey housing color. It is part of the RockStar series and is not RoHS compliant.
Sign in to ask questions about the Weidmuller 1652490000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1652490000 technical specifications.
| Approvals | cURus |
| Package/Case | Aluminum |
| Color | Grey |
| Height | 52.8mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 65.5mm |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | RockStar® |
| Width | 36.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1652490000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
