Checking distributor stock and pricing after the page loads.
Weidmuller 1655490000 technical specifications.
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Base |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | RockClassic™ |
| RoHS | Compliant |
No datasheet is available for this part.