HDC enclosures, Size 4, Protection degree IP65
Weidmuller 1655680000 technical specifications.
| Body Material | Aluminium |
| Height | 79.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 92.5mm |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RockStar® |
| Width | 98.9mm |
| RoHS | Compliant |
No datasheet is available for this part.