
Weidmuller 1656520000 technical specifications.
| Approvals | cURus |
| Height | 76mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 93.3mm |
| Mount | Cable |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | RockStar® |
| Width | 59mm |
| RoHS | Not Compliant |
No datasheet is available for this part.